STGY40NC60VD
STMicroelectronics
Description: Very fast "V" series

Overview of STGY40NC60VD by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for STGY40NC60VD by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 57P1009
Newark Igbt Single Transistor, 80 A, 2.5 V, 260 W, 600 V, Max-247, 3 |Stmicroelectronics STGY40NC60VD RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 497-6736-5-ND
DigiKey IGBT 600V 80A MAX247 Min Qty: 1 Lead time: 14 Weeks Container: Tube 483
In Stock
  • 1 $6.4700
  • 30 $5.1307
  • 120 $4.3978
  • 510 $3.9091
  • 1,020 $3.3472
  • 2,010 $3.1517
$3.1517 / $6.4700 Buy Now
DISTI # STGY40NC60VD
Avnet Americas Trans IGBT Chip N-CH 600V 80A 3-Pin(3+Tab) Max247 Tube - Rail/Tube (Alt: STGY40NC60VD) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Tube 0
  • 600 $3.3066
  • 1,200 $3.1027
  • 2,400 $3.0870
  • 3,600 $3.0713
  • 4,800 $3.0555
$3.0555 / $3.3066 Buy Now
DISTI # 511-STGY40NC60VD
Mouser Electronics IGBTs N Ch 600V 50A Max247 RoHS: Compliant 310
  • 1 $6.4700
  • 10 $5.6200
  • 25 $5.1300
  • 100 $4.3900
  • 250 $3.9100
  • 600 $3.3400
  • 1,200 $3.1500
$3.1500 / $6.4700 Buy Now
STMicroelectronics Very fast &#34, V&#34, series RoHS: Compliant Min Qty: 1 310
  • 1 $6.3400
  • 10 $5.5100
  • 25 $5.0300
  • 100 $4.3000
  • 250 $3.8300
$3.8300 / $6.3400 Buy Now
Future Electronics STGY40NC60VD Series 600 V 50 A N-Channel Very Fast PowerMESH IGBT - Max247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks Container: Tube 0
Tube
  • 600 $3.1800
  • 1,200 $3.0900
$3.0900 / $3.1800 Buy Now
Future Electronics STGY40NC60VD Series 600 V 50 A N-Channel Very Fast PowerMESH IGBT - Max247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks Container: Tube 0
Tube
  • 600 $3.1800
  • 1,200 $3.0900
$3.0900 / $3.1800 Buy Now
Future Electronics STGY40NC60VD Series 600 V 50 A N-Channel Very Fast PowerMESH IGBT - Max247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 14 Weeks Container: Tube 0
Tube
  • 30 $3.4200
  • 90 $3.3400
  • 300 $3.2400
  • 600 $3.1900
  • 1,200 $3.0900
$3.0900 / $3.4200 Buy Now
DISTI # STGY40NC60VD
TME Transistor: IGBT, 600V, 50A, 260W, MAX247 Min Qty: 1 0
  • 1 $6.8300
  • 3 $6.1500
  • 10 $5.6900
  • 30 $5.4400
  • 120 $4.8800
  • 600 $4.7200
  • 1,200 $4.5600
  • 3,000 $4.2300
  • 9,000 $4.0600
$4.0600 / $6.8300 RFQ
DISTI # STGY40NC60VD
Avnet Silica Trans IGBT Chip N-CH 600V 80A 3-Pin(3+Tab) Max247 Tube (Alt: STGY40NC60VD) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 15 Weeks, 0 Days Silica - 0
Buy Now
DISTI # STGY40NC60VD
EBV Elektronik Trans IGBT Chip N-CH 600V 80A 3-Pin(3+Tab) Max247 Tube (Alt: STGY40NC60VD) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 15 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for STGY40NC60VD by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STGY40NC60VD by STMicroelectronics

STGY40NC60VD
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
ROHS COMPLIANT, MAX247, 3 PIN
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
14 Weeks
Samacsys Manufacturer
STMicroelectronics
Collector Current-Max (IC)
80 A
Collector-Emitter Voltage-Max
600 V
Configuration
SINGLE WITH BUILT-IN DIODE
Gate-Emitter Thr Voltage-Max
5.75 V
Gate-Emitter Voltage-Max
20 V
JESD-30 Code
R-PSIP-T3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
260 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
POWER CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
247 ns
Turn-on Time-Nom (ton)
61 ns
Want to compare parts?
  1. STGY40NC60VD
    STMicroelectronics
    Very fast "V" series
    VS

Related Parts for STGY40NC60VD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STGY40NC60VD by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STGY40NC60VD by STMicroelectronics

Select Manufacturer
Which Manufacturer of STGY40NC60VD would you like to use for your alert(s)?
  • Please alert me when STGY40NC60VD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STGY40NC60VD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STGY40NC60VD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STGY40NC60VD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STGY40NC60VD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STGY40NC60VD by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: