Part Details for STH052-120 by Omega Engineering
Overview of STH052-120 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STH052-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6732
|
Newark | Heating Tape, 940W, 240Vac, 0.5" X 12 , Surface Heater Type:Heavy Insulated Heating Tape, Watt Density:13W/Inâ², Power Consumption:940W, Supply Voltage:240Vac, Operating Temperature Min:-, Operating Temperature Max:760°C Rohs Compliant: Yes |Omega STH052-120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$157.8000 | Buy Now |
DISTI #
33AH6732
|
Avnet Americas | ULTRA-HIGH TEMPERATURE HEATING TAPES - Bulk (Alt: 33AH6732) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 27 Partner Stock |
|
$157.8000 | Buy Now |
DISTI #
STH052-120
|
Avnet Americas | ULTRA-HIGH TEMPERATURE HEATING TAPES - Bulk (Alt: STH052-120) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$157.7959 | Buy Now |