-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STH12N120K5-2AGCT-ND
|
DigiKey | AUTOMOTIVE-GRADE N-CHANNEL 1200 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.2404 / $11.4300 | Buy Now |
DISTI #
STH12N120K5-2AG
|
Avnet Americas | Power MOSFET, N Channel, 1.2 kV, 7 A, 1.9 Ohm, H2PAK-2, 3 Pins, Surface Mount - Tape and Reel (Alt: STH12N120K5-2AG) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$7.0339 / $8.0041 | Buy Now |
DISTI #
511-STH12N120K5-2AG
|
Mouser Electronics | MOSFET Automotive-grade N-channel 1200 V, 1.45 Ohm typ., 7 A MDmesh K5 Power MOSFET RoHS: Compliant | 0 |
|
$7.2300 / $11.4200 | Order Now |
|
STMicroelectronics | Automotive-grade N-channel 1200 V, 1.45 Ohm typ., 7 A MDmesh K5 Power MOSFET in an H2PAK-2 package RoHS: Compliant Min Qty: 1 | 0 |
|
$7.7300 / $11.1900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$7.1900 | Buy Now |
DISTI #
STH12N120K5-2AG
|
Avnet Americas | Power MOSFET, N Channel, 1.2 kV, 7 A, 1.9 Ohm, H2PAK-2, 3 Pins, Surface Mount - Tape and Reel (Alt: STH12N120K5-2AG) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$7.0339 / $8.0041 | Buy Now |
DISTI #
STH12N120K5-2AG
|
Avnet Americas | Power MOSFET, N Channel, 1.2 kV, 7 A, 1.9 Ohm, H2PAK-2, 3 Pins, Surface Mount - Tape and Reel (Alt: STH12N120K5-2AG) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$7.0339 / $8.0041 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STH12N120K5-2AG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STH12N120K5-2AG
STMicroelectronics
Power Field-Effect Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |