STH130N8F7-2
STMicroelectronics
Description: N-channel 80 V, 4.2 mOhm typ., 110 A STripFET F7 Power MOSFET in an H2PAK-2 package

Overview of STH130N8F7-2 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for STH130N8F7-2 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 20AC4229
Newark 16/32-Bits Micros |Stmicroelectronics STH130N8F7-2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # STH130N8F7-2
Avnet Americas MOS Power Transistors LV ( 41V-100V) - Tape and Reel (Alt: STH130N8F7-2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ
DISTI # STH130N8F7-2
Avnet Silica MOS Power Transistors LV ( 41V-100V) (Alt: STH130N8F7-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Silica - 0
Buy Now
DISTI # STH130N8F7-2
EBV Elektronik MOS Power Transistors LV ( 41V-100V) (Alt: STH130N8F7-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for STH130N8F7-2 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STH130N8F7-2 by STMicroelectronics

STH130N8F7-2
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
STMicroelectronics
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. STH130N8F7-2
    STMicroelectronics
    N-channel 80 V, 4.2 mOhm typ., 110 A STripFET F7 Power MOSFET in an H2PAK-2 package
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STH130N8F7-2 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STH130N8F7-2 by STMicroelectronics

Select Manufacturer
Which Manufacturer of STH130N8F7-2 would you like to use for your alert(s)?
  • Please alert me when STH130N8F7-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STH130N8F7-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STH130N8F7-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STH130N8F7-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STH130N8F7-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STH130N8F7-2 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: