Part Details for STH250N6F3-6 by STMicroelectronics
Overview of STH250N6F3-6 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STH250N6F3-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-11842-2-ND
|
DigiKey | MOSFET N-CH 60V 250A H2PAK Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) |
1000 In Stock |
|
$3.2452 / $3.4633 | Buy Now |