-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade N-channel 40 V, 1.4 mOhm typ., 180 A STripFET F3 Power MOSFET in a H2PAK-6 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T9311
|
Newark | Mosfet, N Ch, 40V, 180A, H2Pak-6, Channel Type:N Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:180A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V Rohs Compliant: Yes |Stmicroelectronics STH270N4F3-6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
STH270N4F3-6
|
Avnet Americas | Trans MOSFET N-CH 40V 180A 7-Pin(6+Tab) H2PAK T/R - Tape and Reel (Alt: STH270N4F3-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
STMicroelectronics | Automotive-grade N-channel 40 V, 1.4 mOhm typ., 180 A STripFET F3 Power MOSFET in a H2PAK-6 package RoHS: Compliant Min Qty: 1 | 99 |
|
$1.9800 / $3.2600 | Buy Now |
|
Quest Components | 180 A, 40 V, 0.0017 OHM, N-CHANNEL, SI, POWER, MOSFET | 520 |
|
$2.5110 / $6.2775 | Buy Now |
DISTI #
STH270N4F3-6
|
Avnet Americas | Trans MOSFET N-CH 40V 180A 7-Pin(6+Tab) H2PAK T/R - Tape and Reel (Alt: STH270N4F3-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Chip1Cloud | MOSFET N-CH 40V 180A H2PAK-6 | 19100 |
|
RFQ | |
DISTI #
2098253
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.1146 / $5.7039 | Buy Now |
DISTI #
2098253
|
Farnell | MOSFET, N CH, 40V, 180A, H2PAK RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$3.0367 / $4.8437 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STH270N4F3-6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STH270N4F3-6
STMicroelectronics
Automotive-grade N-channel 40 V, 1.4 mOhm typ., 180 A STripFET F3 Power MOSFET in a H2PAK-6 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, H2PAK-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 1000 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 180 A | |
Drain-source On Resistance-Max | 0.0017 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 720 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STH270N4F3-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STH270N4F3-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQJQ402E-T1_GE3 | Power Field-Effect Transistor, 200A I(D), 40V, 0.0017ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Vishay Intertechnologies | STH270N4F3-6 vs SQJQ402E-T1_GE3 |