Part Details for STH360N4F6-2 by STMicroelectronics
Overview of STH360N4F6-2 by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STH360N4F6-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-14535-1-ND
|
DigiKey | MOSFET N-CH 40V 180A H2PAK-2 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
26 In Stock |
|
$3.8726 / $7.2900 | Buy Now |
DISTI #
STH360N4F6-2
|
Avnet Americas | Trans MOSFET N-CH 40V 180A 3-Pin H2PAK T/R - Tape and Reel (Alt: STH360N4F6-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$4.1760 / $8.3520 | Buy Now |
Part Details for STH360N4F6-2
STH360N4F6-2 CAD Models
STH360N4F6-2 Part Data Attributes
|
STH360N4F6-2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STH360N4F6-2
STMicroelectronics
N-channel 40 V, 180 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in H2PAK-2 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 180 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Surface Mount | YES |