-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade N-channel 600 V, 70 mOhm typ., 36 A MDmesh DM6 Power MOSFET in an H2PAK-2 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC0600
|
Newark | Mosfet, Aec-Q101, N-Ch, 600V, 30A, H2Pak2 Rohs Compliant: Yes |Stmicroelectronics STH47N60DM6-2AG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.6200 / $7.5800 | Buy Now |
DISTI #
497-STH47N60DM6-2AGCT-ND
|
DigiKey | POWER TRANSISTORS Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$3.5646 / $3.8042 | Buy Now |
DISTI #
STH47N60DM6-2AG
|
Avnet Americas | Transistor MOSFET N-CH 600V 36A 3-Pin H2PAK-2 T/R - Tape and Reel (Alt: STH47N60DM6-2AG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.6410 / $4.1432 | Buy Now |
|
STMicroelectronics | Automotive-grade N-channel 600 V, 70 mOhm typ., 36 A MDmesh DM6 Power MOSFET in an H2PAK-2 package RoHS: Compliant Min Qty: 1 | 0 |
|
$4.9600 / $6.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.7200 | Buy Now |
DISTI #
STH47N60DM6-2AG
|
Avnet Americas | Transistor MOSFET N-CH 600V 36A 3-Pin H2PAK-2 T/R - Tape and Reel (Alt: STH47N60DM6-2AG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.6410 / $4.1432 | Buy Now |
DISTI #
STH47N60DM6-2AG
|
Avnet Americas | Transistor MOSFET N-CH 600V 36A 3-Pin H2PAK-2 T/R - Tape and Reel (Alt: STH47N60DM6-2AG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.6410 / $4.1432 | Buy Now |
DISTI #
STH47N60DM6-2AG
|
Avnet Silica | Transistor MOSFET N-CH 600V 36A 3-Pin H2PAK-2 T/R (Alt: STH47N60DM6-2AG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | POWER TRANSISTORS | 2060 |
|
RFQ | |
DISTI #
STH47N60DM6-2AG
|
EBV Elektronik | Transistor MOSFET N-CH 600V 36A 3-Pin H2PAK-2 T/R (Alt: STH47N60DM6-2AG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STH47N60DM6-2AG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STH47N60DM6-2AG
STMicroelectronics
Automotive-grade N-channel 600 V, 70 mOhm typ., 36 A MDmesh DM6 Power MOSFET in an H2PAK-2 package
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | BULK: 1000 | |
Avalanche Energy Rating (Eas) | 700 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 36 A | |
Drain-source On Resistance-Max | 0.08 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 2 pF | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Pulsed Drain Current-Max (IDM) | 137 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |