-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade N-channel 650 V, 83 mOhm typ., 37 A MDmesh DM6 Power MOSFET in an HU3PAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8153
|
Newark | Mosfet Rohs Compliant: Yes |Stmicroelectronics STHU32N65DM6AG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 58 |
|
$6.6000 / $9.2400 | Buy Now |
DISTI #
497-STHU32N65DM6AGCT-ND
|
DigiKey | AUTOMOTIVE-GRADE N-CHANNEL 650 V Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9 In Stock |
|
$4.7995 / $8.4600 | Buy Now |
DISTI #
STHU32N65DM6AG
|
Avnet Americas | Transistor MOSFET N-Channel 650V 37A 7-Pin HU3PAK T/R - Tape and Reel (Alt: STHU32N65DM6AG) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
$4.5936 / $5.2272 | Buy Now |
DISTI #
511-STHU32N65DM6AG
|
Mouser Electronics | MOSFET Automotive-grade N-channel 650 V, 83 mOhm typ., 37 A MDmesh DM6 Power MOSFET RoHS: Compliant | 600 |
|
$4.7900 / $8.4600 | Buy Now |
|
STMicroelectronics | Automotive-grade N-channel 650 V, 83 mOhm typ., 37 A MDmesh DM6 Power MOSFET in an HU3PAK package RoHS: Compliant Min Qty: 1 | 600 |
|
$5.5700 / $8.2900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 600 Package Multiple: 600 | 0 |
|
$4.7000 | Buy Now |
DISTI #
STHU32N65DM6AG
|
Avnet Americas | Transistor MOSFET N-Channel 650V 37A 7-Pin HU3PAK T/R - Tape and Reel (Alt: STHU32N65DM6AG) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
$4.5936 / $5.2272 | Buy Now |
DISTI #
STHU32N65DM6AG
|
EBV Elektronik | Transistor MOSFET N-Channel 650V 37A 7-Pin HU3PAK T/R (Alt: STHU32N65DM6AG) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3929069RL
|
element14 Asia-Pacific | MOSFET RoHS: Compliant Min Qty: 10 Container: Reel | 58 |
|
$5.9960 / $6.9411 | Buy Now |
DISTI #
3929069
|
element14 Asia-Pacific | MOSFET RoHS: Compliant Min Qty: 1 Container: Cut Tape | 58 |
|
$5.9960 / $8.9349 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STHU32N65DM6AG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STHU32N65DM6AG
STMicroelectronics
Automotive-grade N-channel 650 V, 83 mOhm typ., 37 A MDmesh DM6 Power MOSFET in an HU3PAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 778 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 37 A | |
Drain-source On Resistance-Max | 0.097 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 0.3 pF | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 7 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 320 W | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |