Part Details for STHV by Panduit Corp
Overview of STHV by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STHV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C8882
|
Newark | Cable Tie Tool, Low Volume, For Use With Rohs Compliant: Na |Panduit STHV (Alternate Part Number: 07498376051 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.1700 / $117.9100 | Buy Now |
DISTI #
298-14101-ND
|
DigiKey | TOOL CABLE TIE LOVOLT LT-HVY Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$99.7400 / $105.7800 | Buy Now |
DISTI #
STHV
|
Avnet Americas | Cable Tie Mounts Tools - Bag (Alt: STHV) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bag | 0 |
|
$70.0200 | Buy Now |
DISTI #
644-STHV
|
Mouser Electronics | Cable Ties Cable Tie Tool Low Volume RoHS: Compliant | 0 |
|
$97.7300 / $102.2100 | Order Now |
DISTI #
70043979
|
RS | Tool, Cable Tie, Yel Steel, 7.75" L, 4" H, 1pc Qty | Panduit STHV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$94.9500 / $107.9000 | Buy Now |
DISTI #
PANSTHV
|
Heilind Electronics | Cable Tie Tool, Low Volume, For use with | Americas - 0 in Stock |
|
$92.0769 / $96.5323 | Buy Now |
|
Onlinecomponents.com | Cable Tie Mounts Tools RoHS: Compliant |
3 In Stock 236 Factory Stock |
|
$96.8400 / $119.1700 | Buy Now |
DISTI #
STHV
|
Avnet Americas | Cable Tie Mounts Tools - Bag (Alt: STHV) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bag | 0 |
|
$70.0200 | Buy Now |
DISTI #
000000000000048192
|
Sager | Cable Ties Cable Tie Tool Low Volume Min Qty: 1 | 0 |
|
$72.9900 / $92.0800 | Buy Now |
|
Master Electronics | Cable Tie Mounts Tools RoHS: Compliant |
3 In Stock 236 Factory Stock |
|
$96.8400 / $119.1700 | Buy Now |
Part Details for STHV
STHV CAD Models
STHV Part Data Attributes:
|
STHV
Panduit Corp
Buy Now
|
Compare Parts:
STHV
Panduit Corp
|
Samacsys Manufacturer | Panduit |