Part Details for STHV1600L by STMicroelectronics
Overview of STHV1600L by STMicroelectronics
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for STHV1600L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH6955
|
Newark | Ultrasound Pulser Ics Rohs Compliant: Yes |Stmicroelectronics STHV1600L Min Qty: 552 Package Multiple: 1 Date Code: 0 Container: Bulk | 218 |
|
$83.0200 | Buy Now |
DISTI #
26AH0175
|
Newark | Medical & Ultrasound |Stmicroelectronics STHV1600L Min Qty: 552 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-STHV1600L-ND
|
DigiKey | IC ULTRASOUND PULSER 144LFBGA Lead time: 25 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
STHV1600L
|
Avnet Americas | STHV1600L - Bulk (Alt: STHV1600L) RoHS: Not Compliant Min Qty: 552 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 218 |
|
$72.9521 / $83.0145 | Buy Now |
DISTI #
V36:1790_18542565
|
Arrow Electronics | High-Speed Pulser 144-Pin LFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2142 | Americas - 4998 |
|
$68.8200 | Buy Now |
DISTI #
V79:2366_28320858
|
Arrow Electronics | High-Speed Pulser 144-Pin LFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2125 | Americas - 688 |
|
$53.6800 | Buy Now |
|
STMicroelectronics | 16 channels ±, 100 V, ±, 2/4 A, 5/3-level RTZ, high-speed ultrasound pulser with integrated transmit beamformer RoHS: Compliant Min Qty: 1 | 0 |
|
$53.0900 / $66.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 552 Package Multiple: 552 | 0 |
|
$68.1800 | Buy Now |
DISTI #
69203350
|
Verical | High-Speed Pulser 144-Pin LFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2142 | Americas - 4998 |
|
$68.8200 | Buy Now |
DISTI #
70347419
|
Verical | High-Speed Pulser 144-Pin LFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2125 | Americas - 688 |
|
$53.6800 | Buy Now |
Part Details for STHV1600L
STHV1600L CAD Models
STHV1600L Part Data Attributes:
|
STHV1600L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STHV1600L
STMicroelectronics
16 channels ±100 V, ±2/4 A, 5/3-level RTZ, high-speed ultrasound pulser with integrated transmit beamformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | BGA-144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |