Part Details for STI-055A16AX by Minebea Co Ltd
Overview of STI-055A16AX by Minebea Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STI-055A16AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
472-STI-055A16AX
|
Mouser Electronics | Tactile Switches Tactile Switch, Waterproof,SPST-NO, 0.02A, 15VDC, 1.6N, 0.11mm Travel, R-668049 RoHS: Compliant | 24676 |
|
$0.1590 / $0.3200 | Buy Now |