Part Details for STI-30105 by Safety Technology International
Overview of STI-30105 by Safety Technology International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD5030-105MEB | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-30M, CHIP, 5050-30M, HALOGEN FREE AND ROHS COMPLIANT | |
LPD5030-105MEC | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-30M, CHIP, 5050-30M, HALOGEN FREE AND ROHS COMPLIANT | |
XFL3010-563MEC | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1212, |
Price & Stock for STI-30105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R5325
|
Newark | Extended Antenna For Use With 82-13610 (Driveway Monitor System), Antenna Type:Extended Antenna, Frequency Min:-, Frequency Max:433Mhz, Antenna Mounting:Cable, Gain:-, Vswr:-, Input Power:-, Input Impedance:-, Antenna Polarization:- |Safety Technology STI-30105 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8000 | Buy Now |