Part Details for STI0,315(400/230) by Eaton Corporation
Overview of STI0,315(400/230) by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STI0,315(400/230)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M2172
|
Newark | Sti0,315(400/230) Control Xfmrs Sti |Eaton Moeller STI0,315(400/230) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,289.4300 / $1,621.3400 | Buy Now |
DISTI #
STI0.315-400/230
|
TME | Transformer: mains, 315VA, 400VAC, 230V, Leads: terminal block Min Qty: 1 | 1 |
|
$262.2500 / $304.6100 | Buy Now |