-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 650 V, 0.150 Ohm typ., 17 A MDmesh M5 Power MOSFET in I2PAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y5794
|
Newark | Power Mosfet, N Channel, 17 A, 650 V, 0.15 Ohm, 10 V, 4 V |Stmicroelectronics STI21N65M5 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-11328-5-ND
|
DigiKey | MOSFET N-CH 650V 17A I2PAK Min Qty: 1000 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1130 | Buy Now |
DISTI #
STI21N65M5
|
Avnet Americas | Trans MOSFET N-CH 650V 17A 3-Pin(3+Tab) I2PAK Tube - Rail/Tube (Alt: STI21N65M5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.0467 | Buy Now |
DISTI #
511-STI21N65M5
|
Mouser Electronics | MOSFETs N-channel 650 V, 0.1 50 Ohm, 17 A MDmesh RoHS: Compliant | 0 |
|
$2.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$2.0400 | Buy Now |
DISTI #
STI21N65M5
|
Avnet Silica | Trans MOSFET N-CH 650V 17A 3-Pin(3+Tab) I2PAK Tube (Alt: STI21N65M5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STI21N65M5
|
EBV Elektronik | Trans MOSFET N-CH 650V 17A 3-Pin(3+Tab) I2PAK Tube (Alt: STI21N65M5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STI21N65M5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STI21N65M5
STMicroelectronics
N-channel 650 V, 0.150 Ohm typ., 17 A MDmesh M5 Power MOSFET in I2PAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-262AA | |
Package Description | TO-262, I2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 400 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.19 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 68 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STI21N65M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI21N65M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI18NM60N | 13A, 600V, 0.285ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, ROHS COMPLIANT, TO-262, I2PAK-3 | STMicroelectronics | STI21N65M5 vs STI18NM60N |
STU5N95K3 | N-channel 950 V, 3 Ohm, 4 A Zener-protected SuperMESH3(TM) Power MOSFET in IPAK package | STMicroelectronics | STI21N65M5 vs STU5N95K3 |
STI8N65M5 | 7A, 650V, 0.6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, ROHS COMPLIANT, TO-262, I2PAK-3 | STMicroelectronics | STI21N65M5 vs STI8N65M5 |
STI200N6F3 | 120A, 60V, 0.0038ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, ROHS COMPLIANT, TO-262, I2PAK-3 | STMicroelectronics | STI21N65M5 vs STI200N6F3 |
STI76NF75 | N-channel 75 V, 0.0095 Ohm, 80 A I2PAKSTripFET II Power MOSFET | STMicroelectronics | STI21N65M5 vs STI76NF75 |
STI12N65M5 | 8.5A, 650V, 0.43ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, ROHS COMPLIANT, TO-262, I2PAK-3 | STMicroelectronics | STI21N65M5 vs STI12N65M5 |
STU12N65M5 | 8.5A, 650V, 0.43ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251, ROHS COMPLIANT, IPAK-3 | STMicroelectronics | STI21N65M5 vs STU12N65M5 |