Part Details for STIPQ5M60T-HZ by STMicroelectronics
Overview of STIPQ5M60T-HZ by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STIPQ5M60T-HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH1169
|
Newark | Intelligent Power Module, 600V, N2Dip-26, Ipm Power Device:Mosfet, Voltage Rating (Vces/Vdss):600V, Current Rating (Ic/Id):5A, Isolation Voltage:1.5Kv, Ipm Case Style:N2Dip, Ipm Series:Sllimm-Nano, Product Range:Sllimm-Nano 2Nd Rohs Compliant: Yes |Stmicroelectronics STIPQ5M60T-HZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 65 |
|
$8.8400 / $13.3000 | Buy Now |
DISTI #
497-17573-ND
|
DigiKey | POWER TRANSISTORS Min Qty: 1 Lead time: 18 Weeks Container: Tube |
37 In Stock |
|
$6.2694 / $11.0500 | Buy Now |
DISTI #
STIPQ5M60T-HZ
|
Avnet Americas | IPM Module MOSFET 21V 1500V 26-Pin N2DIP Tube - Rail/Tube (Alt: STIPQ5M60T-HZ) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$6.0004 / $6.8280 | Buy Now |
DISTI #
511-STIPQ5M60T-HZ
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers SLLIMM-nano 2nd series IPM, 3-phase inverter, 5 A, 1.0 Ohm max 600 V N-channel M RoHS: Compliant | 288 |
|
$6.2600 / $11.0500 | Buy Now |
|
STMicroelectronics | SLLIMM nano 2nd series IPM, 3-phase inverter, 5 A, 1 Ohm max., 600 V, MOSFET RoHS: Compliant Min Qty: 1 | 288 |
|
$6.1400 / $10.8300 | Buy Now |
|
Future Electronics | SLLIMM™-nano 2nd Series IPM 5 A 600 V 3-Phase Inverter - N2DIP-26-Z RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 15 Container: Tray | 0Tray |
|
$6.1400 / $6.3300 | Buy Now |
DISTI #
STIPQ5M60T-HZ
|
Avnet Americas | IPM Module MOSFET 21V 1500V 26-Pin N2DIP Tube - Rail/Tube (Alt: STIPQ5M60T-HZ) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$6.0004 / $6.8280 | Buy Now |
DISTI #
STIPQ5M60T-HZ
|
TME | IC: driver, IGBT three-phase bridge,NTC thermistor, 5A, Ch: 6 Min Qty: 1 | 0 |
|
$9.3600 / $13.1300 | RFQ |
|
Ameya Holding Limited | POWER TRANSISTORS | 65 |
|
RFQ | |
DISTI #
3126324
|
element14 Asia-Pacific | INTELLIGENT POWER MODULE, 600V, N2DIP-26 RoHS: Compliant Min Qty: 1 Container: Each | 65 |
|
$7.3387 / $11.2477 | Buy Now |
Part Details for STIPQ5M60T-HZ
STIPQ5M60T-HZ CAD Models
STIPQ5M60T-HZ Part Data Attributes:
|
STIPQ5M60T-HZ
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STIPQ5M60T-HZ
STMicroelectronics
SLLIMM-nano 2nd series IPM, 3-phase inverter, 5 A, 1.0 Ohm max., 600 V N-channel MDmesh DM2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DIP-26 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDFM-T26 | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |