Part Details for STK084 by SANYO Electric Co Ltd
Overview of STK084 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Motor control systems
Part Details for STK084
STK084 CAD Models
STK084 Part Data Attributes
|
STK084
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
STK084
SANYO Electric Co Ltd
Audio Amplifier, Bipolar
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | , SIP10,.1,157 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-609 Code | e0 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP10,.1,157 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 4 mm | |
Terminal Position | SINGLE |