Part Details for STK4040XI by SANYO Electric Co Ltd
Results Overview of STK4040XI by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STK4040XI
STK4040XI CAD Models
STK4040XI Part Data Attributes
|
STK4040XI
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
STK4040XI
SANYO Electric Co Ltd
Audio Amplifier, 70W, 1 Channel(s), 1 Func, Hybrid, PSFM15
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | , SIP15,.1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 0.008% | |
JESD-30 Code | R-PSFM-T15 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Output Power-Nom | 70 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP15,.1 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 43.5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for STK4040XI
This table gives cross-reference parts and alternative options found for STK4040XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK4040XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STK4042XI | SANYO Electric Co Ltd | Check for Price | Audio Amplifier, 80W, 1 Channel(s), 1 Func, Hybrid, PSFM15 | STK4040XI vs STK4042XI |
STK4044X | SANYO Electric Co Ltd | Check for Price | Audio Amplifier, 100W, 1 Channel(s), 1 Func, Hybrid, PSIP15, 64 X 8.50 MM, 36.50 MM HEIGHT PACKAGE-15 | STK4040XI vs STK4044X |
STK4042II | SANYO Electric Co Ltd | Check for Price | Audio Amplifier, 80W, 1 Channel(s), 1 Func, Bipolar, PSFM15 | STK4040XI vs STK4042II |
STK4024II | SANYO Electric Co Ltd | Check for Price | Audio Amplifier, 20W, 1 Channel(s), 1 Func, Bipolar, PSFM15 | STK4040XI vs STK4024II |
STK4036II | SANYO Electric Co Ltd | Check for Price | Audio Amplifier, 50W, 1 Channel(s), 1 Func, Hybrid, PSFM15 | STK4040XI vs STK4036II |
STK4028X | SANYO Electric Co Ltd | Check for Price | Audio Amplifier, 30W, 1 Channel(s), 1 Func, Hybrid, PSFM15 | STK4040XI vs STK4028X |
STK4026II | SANYO Electric Co Ltd | Check for Price | Audio Amplifier, 25W, 1 Channel(s), 1 Func, Bipolar, PSFM15 | STK4040XI vs STK4026II |
STK4036X | SANYO Electric Co Ltd | Check for Price | Audio Amplifier, 50W, 1 Channel(s), 1 Func, Bipolar, PSFM15 | STK4040XI vs STK4036X |
STK4030V | SANYO Electric Co Ltd | Check for Price | Audio Amplifier, 35W, 1 Channel(s), 1 Func, Bipolar, PSFM15 | STK4040XI vs STK4030V |
STK4036XI | SANYO Electric Co Ltd | Check for Price | Audio Amplifier, 50W, 1 Channel(s), 1 Func, Bipolar, PSFM15 | STK4040XI vs STK4036XI |