Part Details for STK412-000 by SANYO Electric Co Ltd
Overview of STK412-000 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for STK412-000
STK412-000 CAD Models
STK412-000 Part Data Attributes
|
STK412-000
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
STK412-000
SANYO Electric Co Ltd
Audio Amplifier, 60W, 2 Channel(s), 1 Func, 64 X 36.50 X 8.50 MM, SIP-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | SIP | |
Package Description | SIP, | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 50 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 0.8% | |
JESD-30 Code | R-XSIP-T18 | |
Length | 64 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Output Power-Nom | 60 W | |
Package Body Material | UNSPECIFIED | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 39 V | |
Supply Voltage-Min (Vsup) | 29 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Width | 8.5 mm |