Part Details for STK551U362A-E by onsemi
Overview of STK551U362A-E by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STK551U362A-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W2422
|
Newark | Motor Driver, 3 Phase Ac, 10A, Sip-29, Motor Type:Three Phase Ac, No. Of Outputs:3Outputs, Output Current:10A, Output Voltage:-, Ic Case/Package:Sip, No. Of Pins:29Pins, Supply Voltage Min:13.5V, Supply Voltage Max:16.5V, Msl:- Rohs Compliant: Yes |Onsemi STK551U362A-E Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0600 | Buy Now |
DISTI #
STK551U362A-E
|
Avnet Americas | 3-Phase Motor Driver 29-Pin SIP Tube - Rail/Tube (Alt: STK551U362A-E) RoHS: Compliant Min Qty: 54 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 389 Partner Stock |
|
$11.6560 / $13.9120 | Buy Now |
DISTI #
70369214
|
RS | STK551xx Series 450 V 10 A Inverter Power H-IC 3- Phase Motor Drive - SIP-29 | ON Semiconductor STK551U362A-E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6500 / $16.0600 | RFQ |
DISTI #
STK551U362A-E
|
Avnet Americas | 3-Phase Motor Driver 29-Pin SIP Tube - Rail/Tube (Alt: STK551U362A-E) RoHS: Compliant Min Qty: 54 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 389 Partner Stock |
|
$11.6560 / $13.9120 | Buy Now |
|
Chip1Cloud | IC BRIDGE DRIVER PAR 29SIP | 2850 |
|
RFQ | |
DISTI #
2424498
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$18.0161 | Buy Now |
DISTI #
2424498
|
Farnell | MOTOR DRIVER, 3 PHASE AC, 10A, SIP-29 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$11.2146 / $13.5473 | Buy Now |
|
Flip Electronics | Stock, ship today | 389 |
|
$9.4000 | RFQ |
Part Details for STK551U362A-E
STK551U362A-E CAD Models
STK551U362A-E Part Data Attributes:
|
STK551U362A-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
STK551U362A-E
onsemi
Intelligent Power Module (IPM), 600 V, 10 A, SIP29 56x21.8, 8-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SIP29 56x21.8 | |
Package Description | SIP-29/21 | |
Pin Count | 29 | |
Manufacturer Package Code | 127BW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XSMA-T21 | |
JESD-609 Code | e3 | |
Length | 62 mm | |
Number of Functions | 1 | |
Number of Terminals | 21 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP21/29H,.2,1.1FL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.7 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 21.8 mm |