Part Details for STK5Q4U352J-E by onsemi
Overview of STK5Q4U352J-E by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STK5Q4U352J-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y7166
|
Newark | Inverter/Tube |Onsemi STK5Q4U352J-E Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STK5Q4U352J-EOS-ND
|
DigiKey | IC HALF BRIDGE DRIVER 8A MODULE Min Qty: 1 Lead time: 31 Weeks Container: Tube |
32 In Stock |
|
$9.7556 / $11.3800 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | 36 |
|
$9.1168 / $14.7840 | Buy Now | |
|
Rochester Electronics | STK5Q4U352J-E - AC Motor Controller, 16A RoHS: Compliant Status: Obsolete Min Qty: 1 | 3040 |
|
$6.1600 / $7.2500 | Buy Now |
Part Details for STK5Q4U352J-E
STK5Q4U352J-E CAD Models
STK5Q4U352J-E Part Data Attributes
|
STK5Q4U352J-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
STK5Q4U352J-E
onsemi
Intelligent Power Module (IPM), 600 V, 8 A, 16-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-38/24 | |
Manufacturer Package Code | MODBL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T24 | |
JESD-609 Code | e3 | |
Length | 29.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 16 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 4.8 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Width | 18.2 mm |