Part Details for STK672-050 by SANYO Electric Co Ltd
Overview of STK672-050 by SANYO Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Robotics and Drones
Part Details for STK672-050
STK672-050 CAD Models
STK672-050 Part Data Attributes
|
STK672-050
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
STK672-050
SANYO Electric Co Ltd
Stepper Motor Controller, 4A, Hybrid, PSIP22
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | SIP, SIP22,.11,80 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES A SUPPLY OF 24V | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PSIP-T22 | |
Length | 62 mm | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP22,.11,80 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2 mm | |
Terminal Position | SINGLE | |
Width | 9 mm |
Alternate Parts for STK672-050
This table gives cross-reference parts and alternative options found for STK672-050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK672-050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STK672-050-E | Microstepping Motor Driver, 2-Phase, Unipolar, SIP22 67x25.5, 27-BLKBX | onsemi | STK672-050 vs STK672-050-E |
STK672-050-E | Stepper Motor Controller, Hybrid, PSIP22 | SANYO Electric Co Ltd | STK672-050 vs STK672-050-E |