Part Details for STK672-050 by onsemi
Overview of STK672-050 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Robotics and Drones
Part Details for STK672-050
STK672-050 CAD Models
STK672-050 Part Data Attributes
|
STK672-050
onsemi
Buy Now
Datasheet
|
Compare Parts:
STK672-050
onsemi
IC,MOTOR CONTROLLER,HYBRID,SIP,22PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | , SIP22,.11,80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Number of Terminals | 22 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP22,.11,80 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 15 mA | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Pitch | 2 mm | |
Terminal Position | SINGLE |