STK672-080-E
Description: Stepper Motor Controller, Hybrid, PSSO15

Overview of STK672-080-E by SANYO Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy Robotics and Drones

CAD Models for STK672-080-E by SANYO Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STK672-080-E by SANYO Electric Co Ltd

STK672-080-E
SANYO Electric Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SANYO ELECTRIC CO LTD
Package Description
, SIP15,.1,79
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
STEPPER MOTOR CONTROLLER
JESD-30 Code
R-PSSO-G15
Number of Terminals
15
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SIP15,.1,79
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Supply Current-Max (Isup)
14 mA
Surface Mount
YES
Technology
HYBRID
Terminal Form
GULL WING
Terminal Pitch
2 mm
Terminal Position
SINGLE
Want to compare parts?
  1. STK672-080-E
    SANYO Electric Co Ltd
    Stepper Motor Controller, Hybrid, PSSO15
    VS

Related Parts for STK672-080-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STK672-080-E by SANYO Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STK672-080-E by SANYO Electric Co Ltd

Select Manufacturer
Which Manufacturer of STK672-080-E would you like to use for your alert(s)?
  • Please alert me when STK672-080-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STK672-080-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STK672-080-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STK672-080-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STK672-080-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STK672-080-E by SANYO Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: