There are no models available for this part yet.
Overview of STK672-432B-E by SANYO Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9432BSVZ-105 | Analog Devices | 12 BIT 105MSPS ADC | |
AD9432BSVZ-80 | Analog Devices | 12 BIT 80MSPS ADC | |
DC2432B-E | Analog Devices | LT6658-3.3 Demoboard -Low Nois |
CAD Models for STK672-432B-E by SANYO Electric Co Ltd
Part Data Attributes for STK672-432B-E by SANYO Electric Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SANYO ELECTRIC CO LTD
|
Part Package Code
|
ZFM
|
Package Description
|
PACKAGE-19
|
Pin Count
|
19
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
STEPPER MOTOR CONTROLLER
|
JESD-30 Code
|
R-XZFM-T19
|
Number of Functions
|
1
|
Number of Terminals
|
19
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Current-Max
|
10 A
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
ZFM
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Temperature Grade
|
OTHER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
ZIG-ZAG
|
Alternate Parts for STK672-432B-E
This table gives cross-reference parts and alternative options found for STK672-432B-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK672-432B-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STK672-432B-E | Microstepping Motor Driver, 2-Phase, Unipolar, SIP19 24.2x14.4, 20-TUBE | onsemi | STK672-432B-E vs STK672-432B-E |