Part Details for STK672-530 by SANYO Semiconductor Co Ltd
Overview of STK672-530 by SANYO Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for STK672-530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | STK672 - Stepper Motor Controller RoHS: Compliant Status: Obsolete Min Qty: 1 | 34 |
|
$4.1700 / $4.9000 | Buy Now |
Part Details for STK672-530
STK672-530 CAD Models
STK672-530 Part Data Attributes
|
STK672-530
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
STK672-530
SANYO Semiconductor Co Ltd
Stepper Motor Controller, 5A, Hybrid, PSIP12, SIP-12
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Package Description | SIP-12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN 10 TO 42V SUPPLY, SEATED HT-CALCULATED, SEATED HGT-NOM | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PSIP-T12 | |
Length | 29.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 29.1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2 mm | |
Terminal Position | SINGLE | |
Width | 3.3 mm |
Alternate Parts for STK672-530
This table gives cross-reference parts and alternative options found for STK672-530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK672-530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STK672-530 | STEPPER MOTOR CONTROLLER | onsemi | STK672-530 vs STK672-530 |