Part Details for STK672-530 by onsemi
Overview of STK672-530 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for STK672-530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2682
|
Newark | Stk672 - Stepper Motor Controller |Onsemi STK672-530 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4000 / $5.8100 | Buy Now |
|
Rochester Electronics | STK672 - Stepper Motor Controller RoHS: Compliant Status: Obsolete Min Qty: 1 | 2518 |
|
$4.1700 / $4.9000 | Buy Now |
DISTI #
4192455
|
Farnell | STK672 - STEPPER MOTOR CONTROLLER RoHS: Compliant Min Qty: 75 Lead time: 3 Weeks, 1 Days Container: Each | 34 |
|
$5.1592 | Buy Now |
Part Details for STK672-530
STK672-530 CAD Models
STK672-530 Part Data Attributes
|
STK672-530
onsemi
Buy Now
Datasheet
|
Compare Parts:
STK672-530
onsemi
STEPPER MOTOR CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SIP-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO OPERATES IN 10 TO 42V SUPPLY, SEATED HT-CALCULATED, SEATED HGT-NOM | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PSIP-T12 | |
JESD-609 Code | e2 | |
Length | 29.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP12,.11,79 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 29.1 mm | |
Supply Current-Max (Isup) | 7 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin/Nickel/Copper (Sn/Ni/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2 mm | |
Terminal Position | SINGLE | |
Width | 3.3 mm |