STK672-632B-E
Description: IC,MOTOR CONTROLLER,HYBRID,ZIP,19PIN

Overview of STK672-632B-E by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy Robotics and Drones

Price & Stock for STK672-632B-E by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # STK672-632B-E
Avnet Americas STEPPER MOTOR CONTROLLER, 10A - Bulk (Alt: STK672-632B-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 20 Partner Stock
RFQ

CAD Models for STK672-632B-E by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STK672-632B-E by onsemi

STK672-632B-E
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Package Description
ZIP, ZIP19,.16,40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
JESD-30 Code
R-PZIP-T19
JESD-609 Code
e2
Number of Terminals
19
Package Body Material
PLASTIC/EPOXY
Package Code
ZIP
Package Equivalence Code
ZIP19,.16,40
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Current-Max (Isup)
8 mA
Surface Mount
NO
Technology
HYBRID
Terminal Finish
Tin/Nickel (Sn/Ni)
Terminal Form
THROUGH-HOLE
Terminal Pitch
1 mm
Terminal Position
ZIG-ZAG
Want to compare parts?
  1. STK672-632B-E
    onsemi
    IC,MOTOR CONTROLLER,HYBRID,ZIP,19PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STK672-632B-E by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STK672-632B-E by onsemi

Select Manufacturer
Which Manufacturer of STK672-632B-E would you like to use for your alert(s)?
  • Please alert me when STK672-632B-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STK672-632B-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STK672-632B-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STK672-632B-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STK672-632B-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STK672-632B-E by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: