Part Details for STK672-732AN-E by onsemi
Overview of STK672-732AN-E by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STK672-732AN-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X0993
|
Newark | Motor Driver, 2-Phase Stepper, Sip-19, Motor Type:Stepper, No. Of Outputs:2Outputs, Output Current:2.2A, Output Voltage:-, Driver Case Style:Sip, No. Of Pins:19Pins, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Product Range:-Rohs Compliant: Yes |Onsemi STK672-732AN-E Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3800 / $7.4000 | Buy Now |
DISTI #
70547379
|
RS | STK672-732AN-E Motor Driver, 2-Phase Step Motor, 42 V 2A, 19-Pin SIP | ON Semiconductor STK672-732AN-E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4800 / $8.8000 | RFQ |
|
Rochester Electronics | STK672 - Stepper Motor Controller, 10A, Hybrid RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 25 |
|
$4.7400 / $5.5800 | Buy Now |
DISTI #
2454521
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$1.9731 | Buy Now |
|
Flip Electronics | Stock, ship today | 40 |
|
$2.7300 | RFQ |
Part Details for STK672-732AN-E
STK672-732AN-E CAD Models
STK672-732AN-E Part Data Attributes
|
STK672-732AN-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
STK672-732AN-E
onsemi
Stepper Motor Driver Intelligent Power Module (IPM), Unipolar 2-Phase, SIP19 24.2x14.4, 20-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SIP19 24.2x14.4 | |
Package Description | SIP-19 | |
Manufacturer Package Code | 127BA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES WITH THE RANGE OF 0V TO 42V SUPPLY | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-XZFM-T19 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 19 | |
Output Current-Max | 10 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for STK672-732AN-E
This table gives cross-reference parts and alternative options found for STK672-732AN-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK672-732AN-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STK672-732A-E | Unipolar 2-Phase Stepper Motor Driver, SIP19 24.2x14.4, 20-TUBE | onsemi | STK672-732AN-E vs STK672-732A-E |