There are no models available for this part yet.
Overview of STK672-740B-E by SANYO Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51740-B0201602CALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 16S 2P Vertical Receptacle. |
Price & Stock for STK672-740B-E by SANYO Semiconductor Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Two Phase, Stepping Motor Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3522 |
|
$4.9600 / $5.8400 | Buy Now |
CAD Models for STK672-740B-E by SANYO Semiconductor Co Ltd
Part Data Attributes for STK672-740B-E by SANYO Semiconductor Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SANYO SEMICONDUCTOR CO LTD
|
Package Description
|
ZIP-19
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO OPERATES IN 0 TO 46V SUPPLY, SEATED HT-CALCULATED, SEATED HGT-NOM
|
Analog IC - Other Type
|
STEPPER MOTOR CONTROLLER
|
JESD-30 Code
|
R-PZIP-T19
|
Length
|
29.2 mm
|
Number of Functions
|
1
|
Number of Terminals
|
19
|
Output Current-Max
|
20 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HSZIP
|
Package Equivalence Code
|
ZIP19,.15,.16,40FL
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE, HEAT SINK/SLUG, SHRINK PITCH
|
Seated Height-Max
|
18.2 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
ZIG-ZAG
|
Width
|
4.5 mm
|
Alternate Parts for STK672-740B-E
This table gives cross-reference parts and alternative options found for STK672-740B-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK672-740B-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STK672-740B-E | Unipoler 2-Phase Stepper Motor Driver with PWM Current Control | onsemi | STK672-740B-E vs STK672-740B-E |