Part Details for STK760-220A-E by onsemi
Overview of STK760-220A-E by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STK760-220A-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2708
|
Newark | Stk760 - Analog Circuit, 1 Func, Hybrid |Onsemi STK760-220A-E Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.5500 / $45.9500 | Buy Now |
DISTI #
STK760-220A-E
|
Avnet Americas | PFC Hybrid IC 22-Pin SIP - Trays (Alt: STK760-220A-E) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
|
Rochester Electronics | STK760 - Analog Circuit, 1 Func, Hybrid RoHS: Compliant Status: Obsolete Min Qty: 1 | 7603 |
|
$26.2800 / $30.9200 | Buy Now |
DISTI #
STK760-220A-E
|
Avnet Americas | PFC Hybrid IC 22-Pin SIP - Trays (Alt: STK760-220A-E) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
STK760-220A-E
|
Avnet Americas | PFC Hybrid IC 22-Pin SIP - Trays (Alt: STK760-220A-E) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
4192472
|
Farnell | PFC CONTROLLER, 25KHZ, SIP-22 RoHS: Compliant Min Qty: 90 Lead time: 3 Weeks, 1 Days Container: Each | 7603 |
|
$32.3855 | Buy Now |
Part Details for STK760-220A-E
STK760-220A-E CAD Models
STK760-220A-E Part Data Attributes
|
STK760-220A-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
STK760-220A-E
onsemi
SPECIALTY ANALOG CIRCUIT, SFM22, SIP-22
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SFM | |
Package Description | SIP-22 | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XSFM-T22 | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 21 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |