STK820
STMicroelectronics
Description: 21A, 25V, 0.008ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, POLARPAK-10

Overview of STK820 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for STK820 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 497-6324-2-ND
DigiKey MOSFET N-CH 25V 21A POLARPAK Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) 8263
In Stock
  • 3,000 $1.2694
  • 6,000 $1.2217
$1.2217 / $1.2694 Buy Now
Bristol Electronics   11774
RFQ

CAD Models for STK820 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STK820 by STMicroelectronics

STK820
STMicroelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Package Description
SMALL OUTLINE, R-XDSO-N4
Pin Count
10
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
ULTRA-LOW RESISTANCE
Avalanche Energy Rating (Eas)
600 mJ
Case Connection
SOURCE
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
25 V
Drain Current-Max (ID)
21 A
Drain-source On Resistance-Max
0.008 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-XDSO-N4
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
4
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
5.2 W
Pulsed Drain Current-Max (IDM)
84 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. STK820
    STMicroelectronics
    21A, 25V, 0.008ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, POLARPAK-10
    VS

Related Parts for STK820

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STK820 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STK820 by STMicroelectronics

Select Manufacturer
Which Manufacturer of STK820 would you like to use for your alert(s)?
  • Please alert me when STK820 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STK820 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STK820 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STK820 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STK820.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STK820 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: