-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Intelligent Power Module (IPM), 40 V, 20 A, SIP 23 59.8x26.7, 9-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2718
|
Newark | Stk984-090A-E, Motor Driver Ic |Onsemi STK984-090A-E Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5200 / $21.5100 | Buy Now |
DISTI #
STK984-090A-EOS-ND
|
DigiKey | MOD PFC INVERTER 3PHASE AUTO Min Qty: 1 Lead time: 26 Weeks Container: Tube |
36 In Stock |
|
$16.8160 / $19.0900 | Buy Now |
|
Rochester Electronics | STK984-090A-E - 3-Phase Brushless Dc Motor Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 180 |
|
$11.1600 / $13.1300 | Buy Now |
DISTI #
4188083
|
Farnell | STK984-090A-E, MOTOR DRIVER IC RoHS: Compliant Min Qty: 36 Lead time: 3 Weeks, 1 Days Container: Each | 180 |
|
$15.5058 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STK984-090A-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
STK984-090A-E
onsemi
Intelligent Power Module (IPM), 40 V, 20 A, SIP 23 59.8x26.7, 9-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SIP 23 59.8x26.7 | |
Package Description | SIP-23 | |
Manufacturer Package Code | 127CZ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-XSFM-T23 | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Output Current-Max | 180 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP23H,1.1,79 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 13.5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |