Part Details for STL-1-750-3-01 by Essentra Components
Overview of STL-1-750-3-01 by Essentra Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STL-1-750-3-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4658
|
Newark | Cable Tie, Pa66, L-41.6Mm, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:41.6Mm, Cable Tie Width:-, Cable Bundle Diameter Max:20.3Mm, Cable Tie Type:Kurly/Twist Lock, Product Range:Stl Series Rohs Compliant: Yes |Essentra Components STL-1-750-3-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.4080 / $0.6140 | Buy Now |
DISTI #
RPC5263-ND
|
DigiKey | CBL CLIP TWIST LOCK NAT ARROW Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1725 In Stock |
|
$0.2368 / $0.5600 | Buy Now |
DISTI #
144-STL-1-750-3-01
|
Mouser Electronics | Cable Tie Mounts Twist Lock,Spcr,Nat,.70 in-.80 in Hold, Twist Lock,Spacer,Natural,1K/Bag RoHS: Compliant | 0 |
|
$0.2690 / $0.5900 | Order Now |
DISTI #
70909618
|
RS | Cable Tie, Twist Lock, Snap-In w/.188 Spacer, Bundle Dia .80 Max, Nat, Pk 1000 | Essentra Components STL-1-750-3-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3240 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2270 | Buy Now |
|
Onlinecomponents.com | Twist Tie - Push-In - Compatible Cable Diameter Range - 17.8 - 20.3 mm (0.700 - 0.800 in) - Spacer Length - 4.8 mm (0.188 in) RoHS: Compliant | 0 |
|
$0.2044 / $0.3477 | Buy Now |
DISTI #
RICSTL1-750-3-01
|
DB Roberts | TWIST LOCK,SPCR,NAT,.70 IN-.80 | 0 |
|
RFQ | |
DISTI #
RICSTL-1-750-3-01
|
DB Roberts | 0 |
|
RFQ | ||
DISTI #
3846919
|
element14 Asia-Pacific | CABLE TIE, PA66, L-41.6MM, NATURAL RoHS: Compliant Min Qty: 1 Container: Each | 1000 |
|
$0.2520 / $0.5913 | Buy Now |
DISTI #
3846919
|
Farnell | CABLE TIE, PA66, L-41.6MM, NATURAL RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 5 Days Container: Each | 1000 |
|
$0.4342 / $0.6525 | Buy Now |