There are no models available for this part yet.
Overview of STL025M6KN by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for STL025M6KN by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96X3143
|
Newark | Stl025M6Kn = Thru-Hole |Nanonics Te Connectivity STL025M6KN RoHS: Not Compliant Min Qty: 113 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$287.2700 | Buy Now | |
DISTI #
45AJ8509
|
Newark | Stl025M6Kn = Thru-Hole |Nanonics Te Connectivity STL025M6KN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$439.3200 / $490.8400 | Buy Now | |
DISTI #
2266-STL025M6KN-ND
|
DigiKey | STL025M6KN = THRU-HOLE Min Qty: 1 Lead time: 8 Weeks Container: Tray MARKETPLACE PRODUCT |
5 In Stock |
|
$295.7300 / $313.1300 | Buy Now | |
DISTI #
STL025M6KN-ND
|
DigiKey | STL025M6KN = THRU-HOLE Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$269.4145 | Buy Now | |
Onlinecomponents.com | Conn Rectangular F 25 POS 1.27mm Solder RA Thru-Hole |
5 Partner Stock |
|
$267.8800 / $284.5300 | Buy Now | ||
DISTI #
C1S757102645063
|
Chip1Stop | Conn Rectangular F 25 POS 1.27mm Solder RA Thru-Hole RoHS: Not Compliant | 5 |
|
$292.0000 / $330.0000 | Buy Now | |
Master Electronics | Conn Rectangular F 25 POS 1.27mm Solder RA Thru-Hole |
5 Partner Stock |
|
$267.8800 / $284.5300 | Buy Now |
CAD Models for STL025M6KN by TE Connectivity
Part Data Attributes for STL025M6KN by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Body Depth
|
0.125 inch
|
Body Length
|
0.509 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D NANOMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mating Contact Row Spacing
|
0.04 inch
|
Mixed Contacts
|
NO
|
Mounting Option 2
|
JACKSCREW
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
90u inch
|
Polarization Key
|
POLARIZED
|
Terminal Length
|
0.09 inch
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
25
|
Alternate Parts for STL025M6KN
This table gives cross-reference parts and alternative options found for STL025M6KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL025M6KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1589818-6 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | STL025M6KN vs 1589818-6 |
SSL025L2HN | 25 CONTACT(S), FEMALE, D NANOMINIATURE CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | STL025M6KN vs SSL025L2HN |
1589489-2 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | STL025M6KN vs 1589489-2 |
8-1589483-8 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | STL025M6KN vs 8-1589483-8 |
SSM025L2SN | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | STL025M6KN vs SSM025L2SN |
1-1589810-0 | D NANOMINIATURE CONNECTOR | TE Connectivity | STL025M6KN vs 1-1589810-0 |
2-1589815-2 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | STL025M6KN vs 2-1589815-2 |
SSM025L42HN | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | STL025M6KN vs SSM025L42HN |
1-1589469-3 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | STL025M6KN vs 1-1589469-3 |
STM025L8HN | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | STL025M6KN vs STM025L8HN |