Part Details for STL025SC3DX030N by TE Connectivity
Overview of STL025SC3DX030N by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STL025SC3DX030N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X3151
|
Newark | Stl025Sc3Dx030N = Wdualobe |Nanonics Te Connectivity STL025SC3DX030N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$215.2800 | Buy Now |
DISTI #
3937-STL025SC3DX030N-ND
|
DigiKey | STL025SC3DX030N = WDUALOBE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$338.8727 / $430.1300 | Buy Now |
DISTI #
STL025SC3DX030N-ND
|
DigiKey | STL025SC3DX030N = WDUALOBE Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$208.1124 | Buy Now |
DISTI #
571-STL025SC3DX030N
|
Mouser Electronics | Specialized Cables STL025SC3DX030N WDUALOBE RoHS: Compliant | 0 |
|
$201.8400 | Order Now |
|
Onlinecomponents.com | STL025SC3DX030N = WDUALOBE RoHS: Compliant | 0 |
|
$188.3700 / $466.8000 | Buy Now |
DISTI #
AMP1589777-5
|
Interstate Connecting Components | 0 |
|
$226.1324 / $229.5075 | Buy Now | |
|
Master Electronics | STL025SC3DX030N = WDUALOBE RoHS: Compliant | 0 |
|
$188.3700 / $466.8000 | Buy Now |
Part Details for STL025SC3DX030N
STL025SC3DX030N CAD Models
STL025SC3DX030N Part Data Attributes
|
STL025SC3DX030N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STL025SC3DX030N
TE Connectivity
D Nanominiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
Wire Size-Max | 32 AWG |