There are no models available for this part yet.
Overview of STL105NS3LLH7 by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Price & Stock for STL105NS3LLH7 by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
STL105NS3LLH7
|
EBV Elektronik | Trans MOSFET N-CH 30V 105A 8-Pin PowerFLAT T/R (Alt: STL105NS3LLH7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for STL105NS3LLH7 by STMicroelectronics
Part Data Attributes for STL105NS3LLH7 by STMicroelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
STMicroelectronics
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for STL105NS3LLH7
This table gives cross-reference parts and alternative options found for STL105NS3LLH7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL105NS3LLH7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STS19N3LLH6 | 19A, 30V, 0.0075ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, SOP-8 | STMicroelectronics | STL105NS3LLH7 vs STS19N3LLH6 |
STS20N3LLH6 | 20A, 30V, 0.0075ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, SOP-8 | STMicroelectronics | STL105NS3LLH7 vs STS20N3LLH6 |
FDS2572 | N-Channel UltraFET® Trench MOSFET 150V, 4.9A, 47mΩ, 2500-REEL | onsemi | STL105NS3LLH7 vs FDS2572 |
DMT15H053SSS-13 | Power Field-Effect Transistor, | Diodes Incorporated | STL105NS3LLH7 vs DMT15H053SSS-13 |
STS9NH3LL | 9A, 30V, 0.025ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, SOP-8 | STMicroelectronics | STL105NS3LLH7 vs STS9NH3LL |
FDS2572 | Power Field-Effect Transistor, 4.9A I(D), 150V, 0.053ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, PLASTIC, SO-8 | Fairchild Semiconductor Corporation | STL105NS3LLH7 vs FDS2572 |
Related Parts for STL105NS3LLH7
-
STL10N60M2Power Field-Effect Transistors
-
STM32F101TBU6Microcontrollers
-
STR-W6765NSwitching Regulator or Controllers
-
STS8C5H30LSmall Signal Field-Effect Transistors
-
SS26Rectifier Diodes
-
SUCW34812C-COther Analog ICs
-
LM6134AIMOperational Amplifiers
-
TPS2041BMDBVTEPPower Management Circuits
-
STSPIN240Motion Control Electronics