-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.278 Ohm typ., 9 A MDmesh M2 Power MOSFET in PowerFLAT 5x6 HV package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y5835
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STL18N60M2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-15146-1-ND
|
DigiKey | MOSFET N-CH 600V 9A POWERFLAT HV Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0437 / $2.4900 | Buy Now |
DISTI #
STL18N60M2
|
Avnet Americas | Trans MOSFET N-CH 650V 9A 4-Pin PowerFLAT T/R - Tape and Reel (Alt: STL18N60M2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1648 / $1.2149 | Buy Now |
DISTI #
STL18N60M2
|
Avnet Americas | Trans MOSFET N-CH 650V 9A 4-Pin PowerFLAT T/R - Tape and Reel (Alt: STL18N60M2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.0897 / $1.2400 | Buy Now |
DISTI #
511-STL18N60M2
|
Mouser Electronics | MOSFET N-channel 600 V, 0.278 Ohm typ 9 A MDmesh M2 Power MOSFET RoHS: Compliant | 0 |
|
Order Now | |
|
STMicroelectronics | N-channel 600 V, 0.278 Ohm typ., 9 A MDmesh M2 Power MOSFET in PowerFLAT 5x6 HV package RoHS: Compliant Min Qty: 1 | 0 |
|
$1.3800 / $2.4800 | Buy Now |
|
Future Electronics | 600 V 0.278 Ohm typ., 9 A N-Channel MDmesh™ M2 Power Mosfet - PowerFLAT™ 5x6 HV RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 29Cut Tape/Mini-Reel |
|
$1.1000 / $1.3200 | Buy Now |
|
Future Electronics | 600 V 0.278 Ohm typ., 9 A N-Channel MDmesh™ M2 Power Mosfet - PowerFLAT™ 5x6 HV RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.1000 | Buy Now |
|
Future Electronics | 600 V 0.278 Ohm typ., 9 A N-Channel MDmesh™ M2 Power Mosfet - PowerFLAT™ 5x6 HV RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.1000 | Buy Now |
DISTI #
STL18N60M2
|
Avnet Americas | Trans MOSFET N-CH 650V 9A 4-Pin PowerFLAT T/R - Tape and Reel (Alt: STL18N60M2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1648 / $1.2149 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STL18N60M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL18N60M2
STMicroelectronics
N-channel 600 V, 0.278 Ohm typ., 9 A MDmesh M2 Power MOSFET in PowerFLAT 5x6 HV package
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |