-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 255 mOhm typ., 9 A MDmesh M6 Power MOSFET in a PowerFLAT 5x6 HV package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0187
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STL18N60M6 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
STL18N60M6-ND
|
DigiKey | MOSFET N-CH 600V 9A POWERFLAT HV Min Qty: 3000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2583 / $1.3074 | Buy Now |
DISTI #
STL18N60M6
|
Avnet Americas | Transistor MOSFET N-Channel 600V 9A 4-Pin PowerFLAT T/R - Tape and Reel (Alt: STL18N60M6) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
511-STL18N60M6
|
Mouser Electronics | MOSFET N-channel 600 V, 255 mOhm typ 9 A MDmesh M6 Power MOSFET RoHS: Compliant | 0 |
|
$1.3800 | Order Now |
DISTI #
STL18N60M6
|
Avnet Americas | Transistor MOSFET N-Channel 600V 9A 4-Pin PowerFLAT T/R - Tape and Reel (Alt: STL18N60M6) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Ameya Holding Limited | 1807 |
|
RFQ | ||
DISTI #
STL18N60M6
|
Avnet Americas | Transistor MOSFET N-Channel 600V 9A 4-Pin PowerFLAT T/R - Tape and Reel (Alt: STL18N60M6) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STL18N60M6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL18N60M6
STMicroelectronics
N-channel 600 V, 255 mOhm typ., 9 A MDmesh M6 Power MOSFET in a PowerFLAT 5x6 HV package
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |