-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.278 Ohm typ., 11 A MDmesh M2 Power MOSFET in a PowerFLAT 8x8 HV package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y7759
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STL19N60M2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
61AC2106
|
Newark | Mosfet, N-Ch, 600V, 11A, Powerflat, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:11A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Stmicroelectronics STL19N60M2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3800 / $3.0200 | Buy Now |
DISTI #
STL19N60M2-ND
|
DigiKey | MOSFET N-CH 600V 11A PWRFLAT HV Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0998 / $1.1818 | Buy Now |
DISTI #
STL19N60M2
|
Avnet Americas | Transistor MOSFET N-CH 600V 11A 5-Pin PowerFLAT T/R - Tape and Reel (Alt: STL19N60M2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.2273 / $1.2801 | Buy Now |
DISTI #
61AC2106
|
Avnet Americas | Transistor MOSFET N-CH 600V 11A 5-Pin PowerFLAT T/R - Product that comes on tape, but is not reeled (Alt: 61AC2106) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$1.8900 | Buy Now |
DISTI #
511-STL19N60M2
|
Mouser Electronics | MOSFET N-channel 600 V, 0.278 Ohm typ 11 A MDmesh M2 Power MOSFET RoHS: Compliant | 0 |
|
Order Now | |
|
STMicroelectronics | N-channel 600 V, 0.278 Ohm typ., 11 A MDmesh M2 Power MOSFET in a PowerFLAT 8x8 HV package RoHS: Compliant Min Qty: 1 | 0 |
|
$1.5800 / $2.2900 | Buy Now |
|
Future Electronics | N-Channel 600 V 0.308 Ohm MDmesh™ M2 Power Mosfet - PowerFLAT 8x8 HV RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.1600 | Buy Now |
|
Future Electronics | N-Channel 600 V 0.308 Ohm MDmesh™ M2 Power Mosfet - PowerFLAT 8x8 HV RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.1600 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STL19N60M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL19N60M2
STMicroelectronics
N-channel 600 V, 0.278 Ohm typ., 11 A MDmesh M2 Power MOSFET in a PowerFLAT 8x8 HV package
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |