-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 255 mOhm typ., 11 A MDmesh M6 Power MOSFET in a PowerFLAT 8x8 HV package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH9148
|
Newark | Mosfet, N-Ch, 600V, 11A, Powerflat Rohs Compliant: Yes |Stmicroelectronics STL19N60M6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 281 |
|
$2.4400 | Buy Now |
DISTI #
497-STL19N60M6CT-ND
|
DigiKey | MOSFET N-CH 600V 11A PWRFLAT HV Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$1.4429 / $3.0900 | Buy Now |
DISTI #
STL19N60M6
|
Avnet Americas | Transistor MOSFET N-Channel 600V 11A 5-Pin PowerFLAT T/R - Tape and Reel (Alt: STL19N60M6) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2813 | Buy Now |
DISTI #
511-STL19N60M6
|
Mouser Electronics | MOSFETs N-channel 600 V, 255 mOhm typ 11 A MDmesh M6 Power MOSFET RoHS: Compliant | 0 |
|
$1.5000 | Order Now |
|
STMicroelectronics | N-channel 600 V, 255 mOhm typ., 11 A MDmesh M6 Power MOSFET in a PowerFLAT 8x8 HV package RoHS: Compliant Min Qty: 1 | 0 |
|
$1.5700 / $2.6000 | Buy Now |
|
Future Electronics | N-channel 600 V, 255 mOhm typ., 11 A MDmesh M6 Power MOSFET in a PowerFLAT 8x8 H RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.4000 | Buy Now |
DISTI #
SMC-STL19N60M6
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 300 |
|
RFQ | |
DISTI #
STL19N60M6
|
Avnet Silica | Transistor MOSFET N-Channel 600V 11A 5-Pin PowerFLAT T/R (Alt: STL19N60M6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STL19N60M6
|
EBV Elektronik | Transistor MOSFET N-Channel 600V 11A 5-Pin PowerFLAT T/R (Alt: STL19N60M6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STL19N60M6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL19N60M6
STMicroelectronics
N-channel 600 V, 255 mOhm typ., 11 A MDmesh M6 Power MOSFET in a PowerFLAT 8x8 HV package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Date Of Intro | 2020-02-04 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |