-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 40 V, 1.05 mOhm typ., 120 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ5858
|
Newark | Lv Mosfet Trench |Stmicroelectronics STL210N4F7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STL210N4F7-ND
|
DigiKey | DISCRETE Min Qty: 3000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8644 | Buy Now |
DISTI #
STL210N4F7
|
Avnet Americas | Transistor MOSFET N-Channel 10V 120A 8-Pin PowerFLAT T/R - Tape and Reel (Alt: STL210N4F7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.8977 / $0.9363 | Buy Now |
DISTI #
511-STL210N4F7
|
Mouser Electronics | MOSFET N-channel 40 V, 1.05 mOhm typ., 120 A STripFET F7 Power MOSFET RoHS: Compliant | 2900 |
|
$0.8120 / $1.9200 | Buy Now |
|
STMicroelectronics | N-channel 40 V, 1.3 m? typ., 120 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 package RoHS: Compliant Min Qty: 1 | 2900 |
|
$1.0500 / $1.8800 | Buy Now |
|
Future Electronics | Transistor MOSFET N-Channel 10V 120A 8-Pin PowerFLAT T/R RoHS: Non Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 14Bulk |
|
$0.8000 / $1.0100 | Buy Now |
DISTI #
STL210N4F7
|
Avnet Americas | Transistor MOSFET N-Channel 10V 120A 8-Pin PowerFLAT T/R - Tape and Reel (Alt: STL210N4F7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.8977 / $0.9363 | Buy Now |
DISTI #
STL210N4F7
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$0.9600 / $1.7100 | RFQ |
DISTI #
STL210N4F7
|
Avnet Americas | Transistor MOSFET N-Channel 10V 120A 8-Pin PowerFLAT T/R - Tape and Reel (Alt: STL210N4F7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.8977 / $0.9363 | Buy Now |
DISTI #
STL210N4F7
|
Avnet Silica | Transistor MOSFET N-Channel 10V 120A 8-Pin PowerFLAT T/R (Alt: STL210N4F7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STL210N4F7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL210N4F7
STMicroelectronics
N-channel 40 V, 1.05 mOhm typ., 120 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | BULK: 3000 | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.0016 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 88 pF | |
JESD-30 Code | R-PDSO-F5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 480 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |