-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 60 V, 0.0012 Ohm typ., 120 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6973
|
Newark | Mosfet, N-Ch, 60V, 120A, Powerflat, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:120A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Stmicroelectronics STL220N6F7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 416 |
|
$1.5200 / $1.6000 | Buy Now |
DISTI #
86AK6496
|
Newark | Mosfet, N-Ch, 60V, 120A, Powerflat Rohs Compliant: Yes |Stmicroelectronics STL220N6F7 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.7600 | Buy Now |
DISTI #
47AK6973
|
Avnet Americas | MOS Power Transistors LV (< 200V) - Product that comes on tape, but is not reeled (Alt: 47AK6973) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 416 Partner Stock |
|
$2.0300 / $3.4700 | Buy Now |
DISTI #
STL220N6F7
|
Avnet Americas | MOS Power Transistors LV (< 200V) - Tape and Reel (Alt: STL220N6F7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.1106 / $1.1800 | Buy Now |
|
STMicroelectronics | N-channel 60 V, 0.0012 Ohm typ., 120 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 package RoHS: Compliant Min Qty: 1 | 3078 |
|
$1.3600 / $3.4200 | Buy Now |
DISTI #
STL220N6F7
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$1.7500 / $3.0900 | RFQ |
DISTI #
STL220N6F7
|
Avnet Silica | MOS Power Transistors LV (< 200V) (Alt: STL220N6F7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 48000 |
|
Buy Now | |
|
Chip Stock | 113 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 60V 120A 1.4m@10V,20A 188W 4V@250uA 1 N-Channel DFN-85x6 MOSFETs ROHS | 1002 |
|
$0.7162 / $1.7112 | Buy Now |
DISTI #
STL220N6F7
|
EBV Elektronik | MOS Power Transistors LV (< 200V) (Alt: STL220N6F7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STL220N6F7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL220N6F7
STMicroelectronics
N-channel 60 V, 0.0012 Ohm typ., 120 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 900 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.0014 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 480 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |