-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade N-channel 60 V, 1.2 mOhm typ., 120 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6974
|
Newark | Mosfet, N-Ch, 60V, 120A, Powerflat Rohs Compliant: Yes |Stmicroelectronics STL225N6F7AG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$2.2000 / $3.9300 | Buy Now |
DISTI #
33AC3219
|
Newark | Lv Mosfet Trench |Stmicroelectronics STL225N6F7AG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8800 | Buy Now |
DISTI #
497-STL225N6F7AGCT-ND
|
DigiKey | MOSFET N-CH 60V 120A POWERFLAT Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1950 In Stock |
|
$1.5235 / $3.2600 | Buy Now |
DISTI #
STL225N6F7AG
|
Avnet Americas | MOS Power Transistors LV ( 41V-100V) - Tape and Reel (Alt: STL225N6F7AG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.7002 / $1.7733 | Buy Now |
DISTI #
511-STL225N6F7AG
|
Mouser Electronics | MOSFET Automotive 60V N-Ch 12mOhm 120A F7 Power RoHS: Compliant | 2495 |
|
$1.5600 / $3.2600 | Buy Now |
|
STMicroelectronics | Automotive-grade N-channel 60 V, 1.2 mOhm typ., 120 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 package RoHS: Compliant Min Qty: 1 | 2495 |
|
$1.9200 / $3.2000 | Buy Now |
|
Future Electronics | N-Channel 60 V 120 A 188 W Surface Mount Power Mosfet - PowerFlat™ (5x6) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 51000Reel |
|
$1.5300 | Buy Now |
DISTI #
STL225N6F7AG
|
Avnet Americas | MOS Power Transistors LV ( 41V-100V) - Tape and Reel (Alt: STL225N6F7AG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.7002 / $1.7733 | Buy Now |
DISTI #
STL225N6F7AG
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$2.0400 / $3.6100 | RFQ |
|
Ameya Holding Limited | N-CH 60V 120A 1,2mOhm PwFL5x6 RoHSconf | 4445 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STL225N6F7AG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL225N6F7AG
STMicroelectronics
Automotive-grade N-channel 60 V, 1.2 mOhm typ., 120 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.0014 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 188 W | |
Pulsed Drain Current-Max (IDM) | 480 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |