-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 40 V, 1.05 mOhm typ., 120 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8887
|
Newark | Mosfet, N-Ch, 40V, 120A, Powerflat Rohs Compliant: Yes |Stmicroelectronics STL260N4F7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2900 |
|
$1.8300 / $3.2700 | Buy Now |
DISTI #
88AH8101
|
Newark | 16/32-Bits Micros |Stmicroelectronics STL260N4F7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 | Buy Now |
DISTI #
497-STL260N4F7CT-ND
|
DigiKey | MOSFET N-CH 40V 120A POWERFLAT Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2907 In Stock |
|
$1.2560 / $2.6900 | Buy Now |
DISTI #
STL260N4F7
|
Avnet Americas | N-channel 40 V 120 A - Tape and Reel (Alt: STL260N4F7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.4017 / $1.4620 | Buy Now |
DISTI #
511-STL260N4F7
|
Mouser Electronics | MOSFET N-channel 40 V, 1.05 mOhm typ 120 A STripFET F7 Power MOSFET RoHS: Compliant | 6137 |
|
$1.2500 / $2.6900 | Buy Now |
|
STMicroelectronics | N-channel 40 V, 0.9 mOhm typ., 120 A, STripFET F7 Power MOSFET in a PowerFLAT 5x6 package RoHS: Compliant Min Qty: 1 | 6137 |
|
$1.6000 / $2.6400 | Buy Now |
|
Future Electronics | N-channel 40V 1.05 mOhm 120A STripFET F7 Power MOSFET, PowerFLAT 5x6 pkge RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.2600 | Buy Now |
DISTI #
STL260N4F7
|
Avnet Americas | N-channel 40 V 120 A - Tape and Reel (Alt: STL260N4F7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.4017 / $1.4620 | Buy Now |
DISTI #
STL260N4F7
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$1.5300 / $2.6900 | RFQ |
DISTI #
STL260N4F7
|
Avnet Americas | N-channel 40 V 120 A - Tape and Reel (Alt: STL260N4F7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.4017 / $1.4620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STL260N4F7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL260N4F7
STMicroelectronics
N-channel 40 V, 1.05 mOhm typ., 120 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |