Part Details for STL285N4F7AG by STMicroelectronics
Overview of STL285N4F7AG by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for STL285N4F7AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9565
|
Newark | Lv Mosfet Trench |Stmicroelectronics STL285N4F7AG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STL285N4F7AG-ND
|
DigiKey | MOSFET N-CH 40V 120A POWERFLAT Min Qty: 3000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3544 / $1.4117 | Buy Now |
DISTI #
STL285N4F7AG
|
Avnet Americas | Trans MOSFET N-CH 40V 120A 8-Pin PowerFLAT T/R - Tape and Reel (Alt: STL285N4F7AG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.5115 / $1.5765 | Buy Now |
DISTI #
511-STL285N4F7AG
|
Mouser Electronics | MOSFET Automotive-grade N-channel 40 V, 1.05 mOhm typ 120 A STripFET F7 Power MOSFET RoHS: Compliant | 0 |
|
$1.4700 / $2.9000 | Order Now |
|
STMicroelectronics | Automotive-grade N-channel 40 V, 0.9 mOhm typ., 120 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 package RoHS: Compliant Min Qty: 1 | 0 |
|
$1.7300 / $2.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.4500 | Buy Now |
DISTI #
STL285N4F7AG
|
Avnet Americas | Trans MOSFET N-CH 40V 120A 8-Pin PowerFLAT T/R - Tape and Reel (Alt: STL285N4F7AG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.5115 / $1.5765 | Buy Now |
DISTI #
STL285N4F7AG
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$1.6300 / $2.8800 | RFQ |
DISTI #
STL285N4F7AG
|
Avnet Americas | Trans MOSFET N-CH 40V 120A 8-Pin PowerFLAT T/R - Tape and Reel (Alt: STL285N4F7AG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.5115 / $1.5765 | Buy Now |
DISTI #
STL285N4F7AG
|
Avnet Silica | Trans MOSFET N-CH 40V 120A 8-Pin PowerFLAT T/R (Alt: STL285N4F7AG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for STL285N4F7AG
STL285N4F7AG CAD Models
STL285N4F7AG Part Data Attributes:
|
STL285N4F7AG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL285N4F7AG
STMicroelectronics
Automotive-grade N-channel 40 V, 1.05 mOhm typ., 120 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 package
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | BULK: 3000 | |
Avalanche Energy Rating (Eas) | 280 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.0011 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 35 pF | |
JESD-30 Code | R-PDSO-F8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 188 W | |
Pulsed Drain Current-Max (IDM) | 480 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |