-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.155 Ohm typ., 21 A MDmesh DM2 Power MOSFET in a PowerFLAT 8x8 HV package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AC4257
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STL28N60DM2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STL28N60DM2-ND
|
DigiKey | MOSFET N-CH 60V 21A PWRFLAT 8X8 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8192 | Buy Now |
DISTI #
STL28N60DM2
|
Avnet Americas | Trans MOSFET N-CH 600V 21A 4-Pin PowerFLAT T/R - Bulk (Alt: STL28N60DM2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9478 / $2.0316 | Buy Now |
DISTI #
511-STL28N60DM2
|
Mouser Electronics | MOSFET N-channel 600 V, 0.155 Ohm typ 21 A MDmesh DM2 Power MOSFET RoHS: Compliant | 2491 |
|
$1.8900 / $4.3000 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 0.155 Ohm typ., 21 A MDmesh DM2 Power MOSFET in a PowerFLAT 8x8 HV package RoHS: Compliant Min Qty: 1 | 2491 |
|
$2.5500 / $4.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.8700 | Buy Now |
DISTI #
STL28N60DM2
|
Avnet Americas | Trans MOSFET N-CH 600V 21A 4-Pin PowerFLAT T/R - Bulk (Alt: STL28N60DM2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9478 / $2.0316 | Buy Now |
DISTI #
STL28N60DM2
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$2.2500 / $3.9700 | RFQ |
|
Ameya Holding Limited | 2491 |
|
RFQ | ||
DISTI #
STL28N60DM2
|
Avnet Americas | Trans MOSFET N-CH 600V 21A 4-Pin PowerFLAT T/R - Bulk (Alt: STL28N60DM2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9478 / $2.0316 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STL28N60DM2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL28N60DM2
STMicroelectronics
N-channel 600 V, 0.155 Ohm typ., 21 A MDmesh DM2 Power MOSFET in a PowerFLAT 8x8 HV package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STL28N60DM2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL28N60DM2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STL42N65M5 | N-channel 650 V, 0.070 Ohm typ., 22.5 A MDmesh M5 Power MOSFET in a PowerFLAT 8x8 HV package | STMicroelectronics | STL28N60DM2 vs STL42N65M5 |
STL33N60DM6 | N-channel 600 V, 125 mOhm typ., 21 A MDmesh DM6 Power MOSFET in PowerFLAT 8x8 HV package | STMicroelectronics | STL28N60DM2 vs STL33N60DM6 |
STL23NM60ND | N-channel 600 V, 0.175 Ohm typ., 19.5 A, FDmesh II Power MOSFET (with fast diode) in PowerFLAT 8x8 HV package | STMicroelectronics | STL28N60DM2 vs STL23NM60ND |