-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 800 V, 3.7 Ohm typ., 1.5 A MDmesh K5 Power MOSFET in a PowerFLAT 5x6 VHV package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STL2N80K5 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9549
|
Newark | Mosfet, N-Ch, 800V, 1.5A, Powerflat, Transistor Polarity:N Channel, Continuous Drain Current Id:1.5A, Drain Source Voltage Vds:800V, On Resistance Rds(On):3.7Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Stmicroelectronics STL2N80K5 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6251 |
|
$0.6640 / $1.5000 | Buy Now |
DISTI #
86AK6494
|
Newark | Mosfet, N-Ch, 800V, 1.5A, Powerflat Rohs Compliant: Yes |Stmicroelectronics STL2N80K5 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6070 | Buy Now |
DISTI #
STL2N80K5
|
Avnet Americas | Trans MOSFET N-CH 800V 2A 8-Pin PowerFLAT T/R - Tape and Reel (Alt: STL2N80K5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5335 / $0.5669 | Buy Now |
|
STMicroelectronics | N-channel 800 V, 3.7 Ohm typ., 1.5 A MDmesh K5 Power MOSFET in a PowerFLAT 5x6 VHV package RoHS: Compliant Min Qty: 1 | 3307 |
|
$0.6700 / $1.5800 | Buy Now |
DISTI #
STL2N80K5
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$0.6600 / $1.1500 | RFQ |
DISTI #
STL2N80K5
|
Avnet Silica | Trans MOSFET N-CH 800V 2A 8-Pin PowerFLAT T/R (Alt: STL2N80K5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S730200806068
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes Container: Cut Tape | 1996 |
|
$0.4720 / $1.0200 | Buy Now |
DISTI #
STL2N80K5
|
EBV Elektronik | Trans MOSFET N-CH 800V 2A 8-Pin PowerFLAT T/R (Alt: STL2N80K5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STL2N80K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL2N80K5
STMicroelectronics
N-channel 800 V, 3.7 Ohm typ., 1.5 A MDmesh K5 Power MOSFET in a PowerFLAT 5x6 VHV package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |