-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 100 V, 0.062 Ohm typ., 4 A STripFET F7 Power MOSFET in a PowerFLAT 2x2 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X6467
|
Newark | Lv Mosfet Trench |Stmicroelectronics STL3N10F7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-14993-1-ND
|
DigiKey | MOSFET N-CH 100V 4A POWERFLAT Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2234 In Stock |
|
$0.2387 / $0.7200 | Buy Now |
DISTI #
STL3N10F7
|
Avnet Americas | Power MOSFET, N Channel, 100 V, 4 A, 70 Milliohms, PowerFLAT, 6 Pins, Surface Mount - Tape and Reel (Alt: STL3N10F7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2665 / $0.2779 | Buy Now |
DISTI #
511-STL3N10F7
|
Mouser Electronics | MOSFET N-channel 100 V, 0.062 Ohm typ 4 A STripFET F7 Power MOSFET RoHS: Compliant | 4928 |
|
$0.2380 / $0.7200 | Buy Now |
DISTI #
V36:1790_06560970
|
Arrow Electronics | Trans MOSFET N-CH 100V 4A 6-Pin Power Flat EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Date Code: 2308 | Americas - 3000 |
|
$0.2357 / $0.2739 | Buy Now |
|
STMicroelectronics | N-channel 100 V, 0.062 Ohm typ., 4 A STripFET F7 Power MOSFET in a PowerFLAT 2x2 package RoHS: Compliant Min Qty: 1 | 4928 |
|
$0.3600 / $0.7100 | Buy Now |
|
Future Electronics | POWERFLAT 2X2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2300 / $0.2500 | Buy Now |
|
Future Electronics | POWERFLAT 2X2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2300 / $0.2500 | Buy Now |
DISTI #
32033081
|
Verical | Trans MOSFET N-CH 100V 4A 6-Pin Power Flat EP T/R RoHS: Compliant Min Qty: 49 Package Multiple: 1 | Americas - 10500 |
|
$0.2763 / $0.6463 | Buy Now |
DISTI #
78437531
|
Verical | Trans MOSFET N-CH 100V 4A 6-Pin Power Flat EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2308 | Americas - 3000 |
|
$0.2357 / $0.2739 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STL3N10F7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL3N10F7
STMicroelectronics
N-channel 100 V, 0.062 Ohm typ., 4 A STripFET F7 Power MOSFET in a PowerFLAT 2x2 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |