-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-channel 60 V, 0.023 Ohm typ., 42 A STripFET F6 Power MOSFET in a PowerFLAT 5x6 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH9231
|
Newark | P-Channel Stripfet -20 V To -500 V |Stmicroelectronics STL42P6LLF6 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.8730 | Buy Now |
DISTI #
45AC7618
|
Newark | Mosfet, P-Ch, -60V, -42A, Powerflat, Channel Type:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:42A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.5V Rohs Compliant: Yes |Stmicroelectronics STL42P6LLF6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0800 / $2.1200 | Buy Now |
DISTI #
497-15479-1-ND
|
DigiKey | MOSFET P-CH 60V 42A POWERFLAT Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2711 In Stock |
|
$0.7494 / $1.7900 | Buy Now |
DISTI #
STL42P6LLF6
|
Avnet Americas | Power MOSFET, P Channel, 60 V, 42 A, 26 Milliohms, PowerFLAT, 8 Pins, Surface Mount - Tape and Reel (Alt: STL42P6LLF6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 3000 |
|
$0.8363 / $0.8723 | Buy Now |
DISTI #
511-STL42P6LLF6
|
Mouser Electronics | MOSFET P-channel 60 V, 0.023 Ohm typ 42 A STripFET F6 Power MOSFET RoHS: Compliant | 2402 |
|
$0.7560 / $1.7800 | Buy Now |
|
STMicroelectronics | P-channel 60 V, 0.023 Ohm typ., 42 A STripFET F6 Power MOSFET in a PowerFLAT 5x6 package RoHS: Compliant Min Qty: 1 | 2402 |
|
$0.9700 / $1.7400 | Buy Now |
|
Future Electronics | P-Channel 60 V 0.026 Ω 100 W STripFET™ F6 Power Mosfet - PowerFLAT 5x6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Container: Reel | 297000Reel |
|
$0.7900 | Buy Now |
|
Future Electronics | P-Channel 60 V 0.026 Ω 100 W STripFET™ F6 Power Mosfet - PowerFLAT 5x6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Container: Reel | 12000Reel |
|
$0.7900 | Buy Now |
|
Future Electronics | P-Channel 60 V 0.026 Ω 100 W STripFET™ F6 Power Mosfet - PowerFLAT 5x6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.7900 | Buy Now |
|
Future Electronics | P-Channel 60 V 0.026 Ω 100 W STripFET™ F6 Power Mosfet - PowerFLAT 5x6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.7900 / $1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STL42P6LLF6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL42P6LLF6
STMicroelectronics
P-channel 60 V, 0.023 Ohm typ., 42 A STripFET F6 Power MOSFET in a PowerFLAT 5x6 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 42 A | |
Drain-source On Resistance-Max | 0.034 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 100 W | |
Pulsed Drain Current-Max (IDM) | 168 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |